Murata ManufacturingGRM2165C1H331JA01DKondensator, keramisch, mehrschichtig

Cap Ceramic 330pF 50V C0G 5% Pad SMD 0805 125?C T/R

Use its standard classification system to find out what this GRM2165C1H331JA01D multilayer ceramic capacitor from Murata can do for you! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. Its capacitance value is 330pF. It has a tolerance of 5%.

Auf Lager: 12.974 Stück

Regional Inventory: 4.974

    Total38,90 €Price for 2611

    4.974 auf Lager: heute versandbereit

    • Service Fee  6,60 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2118+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      2611
      Maximum Of:
      4974
      Country Of origin:
      Japan
         
      • Price: 0,0149 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2118+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 4.974 Stück
      • Price: 0,0149 €
    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2439+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Japan
      • In Stock: 8.000 Stück
      • Price: 0,0297 €