Murata ManufacturingGRM21A7U2E471JW31DKondensator, keramisch, mehrschichtig
Cap Ceramic 470pF 250V U2J 5% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | Unknown |
470pF | |
5% | |
250VDC | |
U2J | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2 X 1.25 X 1 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 | |
1 | |
0.012 | |
±0.2 | |
±0.2 | |
-0.3 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this GRM21A7U2E471JW31D multilayer ceramic capacitor from Murata can be used in multiple applications and for various purposes. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2 mm long, 1 mm tall and 1.25 mm deep. It has a tolerance of 5%. Its capacitance value is 470pF.
EDA / CAD Models |