50% Off
Murata ManufacturingGRM21BR71C824KA01LKondensator, keramisch, mehrschichtig
Cap Ceramic 0.82uF 16V X7R 10% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
0.82uF | |
10% | |
16VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
2 X 1.25 X 1.25 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
2 | |
1.25 | |
1.25 | |
0.017 | |
N/R |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this GRM21BR71C824KA01L multilayer ceramic capacitor from Murata can be used in multiple applications and for various purposes. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. Its capacitance value is 0.82uF. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep.
EDA / CAD Models |