50% Off
Murata ManufacturingGRM319C81C106KA12DKondensator, keramisch, mehrschichtig
Cap Ceramic 10uF 16V X6S 10% Pad SMD 1206 105°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
10uF | |
10% | |
16VDC | |
X6S | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
10 | |
3.2 X 1.6 X 0.85 | |
1206 | |
-55 | |
105 | |
Tape and Reel | |
N/R | |
3.2 | |
1.6 | |
0.85 | |
0.024 | |
N/R |
This GRM319C81C106KA12D multilayer ceramic capacitor (MLCC) from Murata consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. Its capacitance value is 10uF. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep.
EDA / CAD Models |