Reduced Price
Murata ManufacturingGRM319F51C105ZA01DKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 16V Y5V -20% to 80% Pad SMD 1206 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Yes |
Do you need a non-polarized capacitor? This GRM319F51C105ZA01D multilayer ceramic capacitor from Murata can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep. Its capacitance value is 1uF.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
