50% Off
Murata ManufacturingGRM319R61C475KA88DKondensator, keramisch, mehrschichtig
Cap Ceramic 4.7uF 16V X5R 10% Pad SMD 1206 85°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | No |
PPAP | Unknown |
4.7uF | |
10% | |
16VDC | |
X5R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
3.2 X 1.6 X 0.85 | |
1206 | |
-55 | |
85 | |
Tape and Reel | |
3.2 | |
1.6 | |
0.85 | |
0.024 |
This GRM319R61C475KA88D multilayer ceramic capacitor from Murata has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep. It has a tolerance of 10%. Its capacitance value is 4.7uF.