Murata ManufacturingGRM319R61E475KA12DKondensator, keramisch, mehrschichtig
Cap Ceramic 4.7uF 25V X5R 10% Pad SMD 1206 85°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 4.7uF | |
| 10% | |
| 25VDC | |
| X5R | |
| Standard | |
| No | |
| Large Capacity|Small Size | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 10 | |
| 3.2 X 1.6 X 0.85 | |
| 1206 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| N/R | |
| 3.2 | |
| 1.6 | |
| 0.85 | |
| 0.024 | |
| N/R | |
| ±0.15 | |
| ±0.15 | |
| ±0.1 | |
| N/R |
This GRM319R61E475KA12D multilayer ceramic capacitor from Murata offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep. Its capacitance value is 4.7uF. It has a tolerance of 10%.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
