50% Off

Murata ManufacturingGRM31A7U2J470JW31DKondensator, keramisch, mehrschichtig

Cap Ceramic 47pF 630V U2J 5% Pad SMD 1206 125°C T/R

You can use multiple capacitors of different parameters choosing this GRM31A7U2J470JW31D multilayer ceramic capacitor from Murata! It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 1 mm tall and 1.6 mm deep. It has a tolerance of 5%. Its capacitance value is 47pF.

353 Stück: heute versandbereit

    Total0,12 €Price for 1

    • Service Fee  6,10 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2147+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      353
      Country Of origin:
      Japan
         
      • Price: 0,1163 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2147+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Japan
      • In Stock: 353 Stück
      • Price: 0,1163 €