Murata ManufacturingGRM31CE70G476ME15LKondensator, keramisch, mehrschichtig
Cap Ceramic 47uF 4V X7U 20% Pad SMD 1206 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | Unknown |
| 47uF | |
| 20% | |
| 4VDC | |
| X7U | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 10 | |
| 3.2 X 1.6 X 1.6 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| N/R | |
| 3.2 | |
| 1.6 | |
| 1.6 | |
| 0.052 | |
| N/R |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this GRM31CE70G476ME15L multilayer ceramic capacitor from Murata has a multitude of uses for various applications! It can withstand a voltage of 4 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. It has a tolerance of 20%. Its capacitance value is 47uF.
