Murata ManufacturingGRM31CR60G227ME11LKondensator, keramisch, mehrschichtig
Cap Ceramic 220uF 4V X5R 20% Pad SMD 1206 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | No |
| 220uF | |
| 20% | |
| 4VDC | |
| X5R | |
| Standard | |
| No | |
| Large Capacity|Small Size | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 10 | |
| 3.2 X 1.6 X 1.6 | |
| 1206 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| N/R | |
| 3.2 | |
| 1.6 | |
| 1.6 | |
| 0.064 | |
| N/R | |
| ±0.3 | |
| ±0.3 | |
| ±0.3 | |
| N/R |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this GRM31CR60G227ME11L multilayer ceramic capacitor from Murata can be used in multiple applications and for various purposes. It can withstand a voltage of 4 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 20%. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. Its capacitance value is 220uF.
