Murata ManufacturingGRM31CR60J476ME19KKondensator, keramisch, mehrschichtig
Cap Ceramic 47uF 6.3V X5R 20% Pad SMD 1206 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 47uF | |
| 20% | |
| 6.3VDC | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 10 | |
| 3.2 X 1.6 X 1.6 | |
| 1206 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| N/R | |
| 3.2 | |
| 1.6 | |
| 1.6 | |
| 0.052 | |
| N/R | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 | |
| N/R |
Use its standard classification system to find out what this GRM31CR60J476ME19K multilayer ceramic capacitor from Murata can do for you! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 20%. Its capacitance value is 47uF. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep.
