Murata ManufacturingGRM31CR61A476KE15LKondensator, keramisch, mehrschichtig
Cap Ceramic 47uF 10V X5R 10% Pad SMD 1206 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Unknown |
| PPAP | No |
| 47uF | |
| 10% | |
| 10VDC | |
| X5R | |
| Standard | |
| No | |
| Large Capacity|Small Size | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 10 | |
| 3.2 X 1.6 X 1.6 | |
| 1206 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| N/R | |
| 3.2 | |
| 1.6 | |
| 1.6 | |
| 0.052 | |
| N/R | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 | |
| N/R |
You can use multiple capacitors of different parameters choosing this GRM31CR61A476KE15L multilayer ceramic capacitor from Murata! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 47uF. It has a tolerance of 10%. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
