Murata ManufacturingGRM31CR61E476ME44KKondensator, keramisch, mehrschichtig
Cap Ceramic 47uF 25V X5R 20% Pad SMD 1206 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |
Cap Ceramic 47uF 25V X5R 20% Pad SMD 1206 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |