Murata ManufacturingGRM31MR72A224KA01LKondensator, keramisch, mehrschichtig
Cap Ceramic 0.22uF 100V X7R 10% Pad SMD 1206 125°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | Unknown |
| 0.22uF | |
| 10% | |
| 100VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 5 | |
| 3.2 X 1.6 X 1.15 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| N/R | |
| 3.2 | |
| 1.6 | |
| 1.15 | |
| 0.034 | |
| N/R | |
| ±0.15 | |
| ±0.15 | |
| ±0.1 | |
| N/R |
You can use multiple capacitors of different parameters choosing this GRM31MR72A224KA01L multilayer ceramic capacitor from Murata! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 0.22uF. This product is 3.2 mm long, 1.15 mm tall and 1.6 mm deep. It has a tolerance of 10%.
