Murata ManufacturingGRM32DR72D224KW01LKondensator, keramisch, mehrschichtig
Cap Ceramic 0.22uF 200V X7R 10% Pad SMD 1210 125°C T/R
Compliant | |
EAR99 | |
NRND | |
Automotive | Yes |
PPAP | Unknown |
Use Murata's GRM32DR72D224KW01L multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 1.8 to 10. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is reliable with a failure rate grade of 0.09. This product is 2 mm deep.