Murata ManufacturingGRM32EE70G107ME19LKondensator, keramisch, mehrschichtig
Cap Ceramic 100uF 4V X7U 20% Pad SMD 1210 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | Unknown |
| 100uF | |
| 20% | |
| 4VDC | |
| X7U | |
| Standard | |
| No | |
| Large Capacity|Small Size | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 10 | |
| 3.2 X 2.5 X 2.5 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| N/R | |
| 3.2 | |
| 2.5 | |
| 2.5 | |
| 0.11 | |
| N/R | |
| ±0.3 | |
| ±0.2 | |
| ±0.2 | |
| N/R |
Do you need a non-polarized capacitor? This GRM32EE70G107ME19L multilayer ceramic capacitor from Murata can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 4 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. Its capacitance value is 100uF. This product is 3.2 mm long, 2.5 mm tall and 2.5 mm deep.
| EDA / CAD Models |
