Murata ManufacturingGRM32ER71A226ME20LKondensator, keramisch, mehrschichtig
Cap Ceramic 22uF 10V X7R 20% Pad SMD 1210 125°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 22uF | |
| 20% | |
| 10VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 10 | |
| 3.2 X 2.5 X 2.5 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| N/R | |
| 3.2 | |
| 2.5 | |
| 2.5 | |
| 0.11 | |
| N/R |
Do you need a capacitor with high stability and low losses? Then this GRM32ER71A226ME20L multilayer ceramic capacitor from Murata is the solution you are looking for! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 20%. Its capacitance value is 22uF. This product is 3.2 mm long, 2.5 mm tall and 2.5 mm deep.
