NichiconGYA1E331MCQ1GSAluminium-Polymer-Kondensator
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |