VishayHGZ151MBPEJ0KRKondensator, keramisch, einlagig
Cap Ceramic Single 150pF 8000V Y5T 20% (9 X 8.3mm) Radial Disc 12.5mm 85°C Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
150pF | |
20% | |
8000VDC | |
10G | |
Y5T | |
No | |
Radial | |
12.5 | |
2 | |
9 X 8.3 | |
-40 | |
85 | |
Bulk | |
0.8 | |
9(Max) | |
8.3(Max) | |
12(Max) | |
Through Hole |
EDA / CAD Models |