United Chemi ConHHXA160ARA271MHA0GAluminium-Polymer-Kondensator
Cap Aluminum Polymer Hybrid 270uF 16VDC 20%( 8 X 10mm) SMD 0.022 Ohm 1.7A 4000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
With the polymer hybrid HHXA160ARA271MHA0G conductive polymer aluminum solid capacitor, designed from United Chemi-con, you'll be able to manage changes to the power entering your integrated circuit. It can withstand a voltage of 16 VDC. It has 2 terminals. Its leakage current is 43.2@2Min μA. This product is 10 mm tall with a diameter of 8 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C.
