United Chemi ConHHXA160ARA820MF61GAluminium-Polymer-Kondensator
Cap Aluminum Polymer Hybrid 82uF 16VDC 20%( 6.3 X 5.8mm) SMD 0.045 Ohm 0.95A 4000h 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Polymer Hybrid | |
82uF | |
20% | |
16VDC | |
0.045 | |
Standard | |
0.95 | |
13.12@2Min | |
4000 | |
Polar | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
6.3 X 5.8 | |
-55 | |
125 | |
Tape and Reel | |
6.3 | |
N/A | |
N/R | |
N/R | |
5.8 | |
N/R |
If you require a component that can control the power coming into your integrated circuit, then the HHXA160ARA820MF61G polymer capacitor from United Chemi-con is for you.