United Chemi ConHHXA350ARA151MHA0GAluminium-Polymer-Kondensator
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 1.6A 4000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
With the polymer hybrid HHXA350ARA151MHA0G conductive polymer aluminum solid capacitor, designed from United Chemi-con, you'll be able to manage changes to the power entering your integrated circuit. It can withstand a voltage of 35 VDC. It has 2 terminals. This product is 10 mm tall with a diameter of 8 mm. Its leakage current is 52.5@2Min μA. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C.
