United Chemi ConHHXA350ARA271MJA0GAluminium-Polymer-Kondensator
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
The United Chemi-con polymer hybrid HHXA350ARA271MJA0G conductive polymer aluminum solid capacitor is the ideal device for ensuring the safe operation of sensitive components within your electronic circuits. It can withstand a voltage of 35 VDC. It has 2 terminals. Its leakage current is 94.5@2Min μA. This product is 10 mm tall with a diameter of 10 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C.
