United Chemi ConHHXA500ARA680MHA0GAluminium-Polymer-Kondensator
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 1.25A 4000h 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these polymer hybrid HHXA500ARA680MHA0G conductive polymer aluminum solid capacitors from United Chemi-con. It can withstand a voltage of 50 VDC. It has 2 terminals. This product is 10 mm tall with a diameter of 8 mm. Its leakage current is 34@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a tolerance of 20%.