United Chemi ConHHXB250ARA101MF80GAluminium-Polymer-Kondensator
Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 2A 5000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
Using United Chemi-con's polymer hybrid HHXB250ARA101MF80G conductive polymer aluminum solid capacitor, easily take care of varying levels of voltage entering your circuit. It can withstand a voltage of 25 VDC. It has 2 terminals. This product is 7.7 mm tall with a diameter of 6.3 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 25@2Min μA. It has a tolerance of 20%.
