United Chemi ConHHXB350ARA271MJA0GAluminium-Polymer-Kondensator
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2.5A 5000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Unknown |
| PPAP | Yes |
This HHXB350ARA271MJA0G conductive polymer aluminum solid capacitor from United Chemi-con is able to support a change in the load in an integrated circuit. It can withstand a voltage of 35 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 10 mm tall with a diameter of 10 mm. Its leakage current is 94.5@2Min μA. It has a tolerance of 20%.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
