United Chemi ConHHXB630ARA560MJA0GAluminium-Polymer-Kondensator
Cap Aluminum Polymer Hybrid 56uF 63VDC 20%( 10 X 10mm) SMD 0.03 Ohm 1.8A 5000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
If you require a component that can control the power coming into your integrated circuit, then the HHXB630ARA560MJA0G polymer capacitor from United Chemi-con is for you. It can withstand a voltage of 63 VDC. It has 2 terminals. Its leakage current is 35.28@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 10 mm tall with a diameter of 10 mm. It has a tolerance of 20%.
