United Chemi ConHHXB800ARA390MJA0GAluminium-Polymer-Kondensator
Cap Aluminum Polymer Hybrid 39uF 80VDC 20%( 10 X 10mm) SMD 0.035 Ohm 1.7A 5000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
"Many integrated circuits cannot handle drastic changes in input power; United Chemi-con's HHXB800ARA390MJA0G conductive polymer aluminum solid capacitor can help solve this problem. It can withstand a voltage of 80 VDC. It has 2 terminals. Its leakage current is 31.2@2Min μA. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 10 mm tall with a diameter of 10 mm."
