HoneywellHOA6425-001Lichtschranke
Photointerrupter Transmissive 1.78mm Phototransistor 8-Pin Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 11.94 |
Verpackungsbreite | 9.84 |
Verpackungslänge | 14.55 |
Leiterplatte geändert | 8 |
8 |
Are you working with a sensitive I/O circuit? Implement this HOA6425-001 specialized sensor by Honeywell for the best results.