EatonHV0820-2R7305-RElektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 3F 2.7V -10% to 30% (8.5 X 21mm) Radial Aluminum Cylindrical Can 3.5mm 15uA 0.08 Ohm 1000h 65°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 |
Eaton brings you their latest HV0820-2R7305-R ultracapacitor, the perfect solution for an electronics project that requires greater tolerance to frequent charge and discharge cycles. It can withstand a voltage of 2.7 VDC. This super capacitor has a maximum operating temperature of 65 °C. This part has a pitch of 3.5 mm. Its leakage current is 15 μA. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 3F. The HV0820-2R7305-R super capacitor has a radial termination style. This product is 21(Max) mm tall with a diameter of 8.5(Max) mm.