EatonHV1635-2R7356-RElektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 35F 2.7V -10% to 30% (16.5 X 38mm) Radial Aluminum Cylindrical Can 7.5mm 51uA 0.024 Ohm 1000h 65°C Bulk
Compliant | |
EAR99 | |
Active | |
35F | |
-10% to 30% | |
2.7VDC | |
0.024 | |
Ultra Low | |
51 | |
1000 | |
Polar | |
-40 | |
65 | |
Aluminum Cylindrical Can | |
Radial | |
2 | |
Bulk | |
16.5 X 38 | |
16.5(Max) | |
38(Max) | |
9.3 | |
0.8 | |
Through Hole | |
7.5 |
The HV1635-2R7356-R ultracapacitor, developed by Eaton, is the perfect alternative to regular electrolytic capacitors because of its ability to store more energy. It can withstand a voltage of 2.7 VDC. This super capacitor has a maximum operating temperature of 65 °C. This part has a pitch of 7.5 mm. Its leakage current is 51 μA. This product comes packaged in bulk, so the parts will be stored loosely. This product is 38(Max) mm tall with a diameter of 16.5(Max) mm. Its capacitance value is 35F. The HV1635-2R7356-R super capacitor has a radial termination style.