VishayICM2824ER301VGleichtakt-Drosseln
Common Mode Chokes Dual 300Ohm 100MHz 5A 10mOhm DCR SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
Power Line | |
Dual | |
2 | |
300 | |
100M | |
5 | |
10m | |
10M | |
80VDC | |
Surface Mount | |
-40 | |
85 | |
Tape and Reel | |
7.3 | |
6.2 | |
4 |
EDA / CAD Models |
Common Mode Chokes Dual 300Ohm 100MHz 5A 10mOhm DCR SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
Power Line | |
Dual | |
2 | |
300 | |
100M | |
5 | |
10m | |
10M | |
80VDC | |
Surface Mount | |
-40 | |
85 | |
Tape and Reel | |
7.3 | |
6.2 | |
4 |
EDA / CAD Models |