NovTech, IncIOTOCTOPUS_001-125-0102Programmierbare-Logik-Entwicklungsplatinen und -kits
Industry 4.0 High-End computing node for analog data collection with GPS based synchronization
The IoTOctopusTM serves as a high-end industrial IoT node capable of high accuracy and a high sampling rate of electro-mechanical equipment. With its simultaneous 8-channels, 24-bit, 30 KHz sample rate the IoTOctopusTM can provide connectivity from the electrical grid to the drilling pump and from the hydro-electro turbine to the industrial air conditioner. The IoTOctopusTMconverts analog signals to digital data, rearranges data, analyzes data, stores data and can transmit data to gateways/local servers/cloud servers. With dual-core ARM® Cortex A9 and 110K LE FPGA, the IoTOctopusTM processing power can do complex computing and data analysis in real time.
Features
- Simultaneous 8-Channels 24-bit 30 Khz sampling ADC
- 1PPS GPS source for multi-nodes sampling synchronization
- One 1G/100/10 Ethernet PHY connected to HPS (Hard Processor System, dual core Cortex A-9)
- Two 1G/100/10 Ethernet PHYs connected to FPGA
- Up to two RF interfaces, 802.11, ZigBee, 802.15.4, 900Mhz-Long Range, Mesh Network
- RTC (Real Time Clock) with battery backup
- Embedded Security
- 30 HPS signals that can be configured as:
- HPS GPIO
- FPGA I/O signals
- CAN BUS x2
- Additional UART
- SPI
- 30 FPGA signals that can be configured as
- FPGA I/O signals
- HPS signals
- One global clock input
Embedded Security
IoTOctopusTM uses Infineon's OPTIGATM Trust P (SLJ 52ACA150A1) to achieve the following system security features:
- Protected storage of credentials and device configuration information
- Secure boot of the system
- Device authentication to the network
- Secure update of the device firmware and configuration
- Secure communication channel for data exchange of over the network
EA |