IntersilISL26132AVZ-TA/D-W
2-Channel Single ADC Delta-Sigma 80sps 24-bit Serial Automotive 24-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
General Purpose | |
Delta-Sigma | |
24bit | |
1 | |
2 | |
80sps | |
Serial (2-Wire) | |
Voltage | |
Differential | |
External | |
Bipolar | |
Analog and Digital | |
±0.01953125V/±0.0390625V/±1.25V/±2.5V | |
4.75 | |
5 | |
5.25 | |
68 | |
±0.001%FSR | |
±0.02%FSR | |
24 | |
No | |
No | |
Yes | |
-40 | |
105 | |
Tape and Reel | |
Automotive |