TAIYO YUDENJMK107BJ105MK-TKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 6.3V X5R 20% Pad SMD 0603 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| EDA / CAD Models |
Cap Ceramic 1uF 6.3V X5R 20% Pad SMD 0603 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| EDA / CAD Models |