NichiconJUWT1476MHDElektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 47F 2.7V 20% (18 X 31.5mm) Radial 7.5mm 0.2 Ohm 1000h 70°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
8532.29.00.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Nichicon's JUWT1476MHD ultracapacitor is the component you need for your high-capacity energy needs. It can withstand a voltage of 2.7 VDC. This part has a pitch of 7.5 mm. This super capacitor has a maximum operating temperature of 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 31.5 mm tall with a diameter of 18 mm. Its capacitance value is 47F. The JUWT1476MHD super capacitor has a radial termination style. It has a tolerance of 20%.
EDA / CAD Models |