VishayK103K15X7RF5TH5Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.01uF 50V X7R 10% Radial 5mm 125°C T/R

This K103K15X7RF5TH5 multilayer ceramic capacitor from Vishay can be used in multiple applications and for various purposes. Users like its outside bend wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The K103K15X7RF5TH5 MLCC capacitor has a radial termination style. This product is 4(Max) mm long, 4(Max) mm tall and 2.6(Max) mm deep. Its capacitance value is 0.01uF. It has a tolerance of 10%.

Import TariffMay apply to this part

5.532 Stück: morgen versandbereit

    Total0,11 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2222+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      5532
      Country Of origin:
      China
         
      • Price: 0,1110 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2222+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 5.532 Stück
      • Price: 0,1110 €