VishayK103M15X7RF55K2Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.01uF 50V X7R 20% Radial 2.5mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
0.01uF | |
20% | |
50VDC | |
X7R | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
2.5 | |
Dipped | |
4 X 2.6 X 4 | |
-55 | |
125 | |
0.5 | |
4(Max) | |
2.6(Max) | |
4(Max) | |
0.15 | |
7.5(Max) |
Since this K103M15X7RF55K2 multilayer ceramic capacitor from Vishay has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. Users like its outside crimp standoff wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. The K103M15X7RF55K2 MLCC capacitor has a radial termination style. This product is 4(Max) mm long, 4(Max) mm tall and 2.6(Max) mm deep. Its capacitance value is 0.01uF.
EDA / CAD Models |