VishayK105Z20Y5VF5TH5Kondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 50V Y5V -20% to 80% Radial 5mm 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Since this K105Z20Y5VF5TH5 multilayer ceramic capacitor from Vishay has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 1uF. This product is 5(Max) mm long, 5(Max) mm tall and 3.2(Max) mm deep. The K105Z20Y5VF5TH5 MLCC capacitor has a radial termination style.
EDA / CAD Models |