VishayK221K15C0GH53L2Kondensator, keramisch, mehrschichtig
Cap Ceramic 220pF 100V C0G 10% Radial 2.5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
This K221K15C0GH53L2 multilayer ceramic capacitor from Vishay has so many uses that it even has a standard classification system for all its uses! Users like its straight wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 220pF. It has a tolerance of 10%. The K221K15C0GH53L2 MLCC capacitor has a radial termination style. This product is 4(Max) mm long, 4(Max) mm tall and 2.6(Max) mm deep.
EDA / CAD Models |