10% Off

VishayK222K15X7RF5TL2Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.0022uF 50V X7R 10% Radial 2.5mm 125°C T/R

This K222K15X7RF5TL2 multilayer ceramic capacitor from Vishay has so many uses that it even has a standard classification system for all its uses! Users like its straight wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 4(Max) mm long, 4(Max) mm tall and 2.6(Max) mm deep. The K222K15X7RF5TL2 MLCC capacitor has a radial termination style. Its capacitance value is 0.0022uF. It has a tolerance of 10%.

Import TariffMay apply to this part

13.269 Stück: heute versandbereit

    Total0,06 €Price for 1

    • Service Fee  6,11 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2128+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      13269
      Country Of origin:
      China
         
      • Price: 0,0563 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2128+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 13.269 Stück
      • Price: 0,0563 €