VishayK821K15X7RF53L2Kondensator, keramisch, mehrschichtig
Cap Ceramic 820pF 50V X7R 10% Radial 2.5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 820pF 50V X7R 10% Radial 2.5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |