United Chemi ConKHC500E226Z76R0T00Kondensator, keramisch, mehrschichtig
Cap Ceramic 22uF 50V Y5U -20% to 80% Pad SMD 125°C T/R
| Not Compliant | |
| 3A999c. | |
| Obsolete | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
Do you need a capacitor with high stability and low losses? Then this KHC500E226Z76R0T00 multilayer ceramic capacitor from United Chemi-con is the solution you are looking for! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 7.5 mm long, 2.5(Max) mm tall and 6.3 mm deep. Its capacitance value is 22uF.
