| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
This KHD101E106M80A0B00 multilayer ceramic capacitor from United Chemi-con can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 10uF. The KHD101E106M80A0B00 MLCC capacitor has a radial termination style. This product is 5(Max) mm tall.
