| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.24.00.60 | |
| Automotive | Unknown |
| PPAP | Unknown |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this KHD251E475M90C0B00 multilayer ceramic capacitor from United Chemi-con can be used in multiple applications and for various purposes. It can withstand a voltage of 250 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The KHD251E475M90C0B00 MLCC capacitor has a radial termination style. This product is 22.5(Max) mm long, 20(Max) mm tall and 6(Max) mm deep. Its capacitance value is 4.7uF. It has a tolerance of 20%.
