| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.24.00.60 | |
| Automotive | Unknown |
| PPAP | Unknown |
With alternating layers of ceramic acting as the dielectric and electrodes, this KHD500E227M99C0B00 multilayer ceramic capacitor from United Chemi-con achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 28.5(Max) mm long, 20(Max) mm tall and 7.5(Max) mm deep. Its capacitance value is 220uF. It has a tolerance of 20%.
