United Chemi ConKTS500B475M43N0T00Kondensator, keramisch, mehrschichtig
Cap Ceramic 4.7uF 50V X7R 20% Pad SMD 1812 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this KTS500B475M43N0T00 multilayer ceramic capacitor from United Chemi-con! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 20%. Its capacitance value is 4.7uF. This product is 4.5 mm long, 2.8(Max) mm tall and 3.2 mm deep.
