EatonKW-5R5C684-RElektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 0.68F 5.5V -20% to 80% (21.5 X 8.85mm) Radial Stacked Coin 5mm 30 Ohm 2000h 85°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
The KW-5R5C684-R ultracapacitor, developed by Eaton, can store much more energy than traditional electrolytic capacitors. It can withstand a voltage of 5.5 VDC. This part has a pitch of 5 mm. This super capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.68F. The KW-5R5C684-R super capacitor has a radial termination style. This product is 9(Max) mm tall with a diameter of 21.5(Max) mm.