LEONI AGL45467-J16-B35Kabel, Mehrleiter
Bus Cable Foil/Braid Polyethylene 4Conductors 22AWG 6.7mm 600V Green 2000m FieldLink®
Download datasheet for L45467-J16-B35
EAR99 | |
Unconfirmed | |
Automotive | Unknown |
PPAP | Unknown |
Multi-Conductor Cable | |
22 | |
4 | |
2000 | |
Bare Copper | |
Green | |
6.7 | |
600V | |
-40 | |
75 | |
Reel | |
FieldLink® | |
Foil/Braid |