LEONI AGL45467-J17-B18Kabel, Mehrleiter
Bus Cable Foil/Braid Polyethylene 4Conductors 22AWG 6.7mm 600V Green 2000m FieldLink®
Download datasheet for L45467-J17-B18
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Multi-Conductor Cable | |
22 | |
4 | |
2000 | |
Tinned Copper | |
Green | |
6.7 | |
600V | |
-40 | |
70 | |
Reel | |
FieldLink® | |
Foil/Braid |